+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT25GP120BSC15

Transistor: IGBT; PT; 1.2kV; 69A; 417W; TO247; Eoff: 0.44mJ

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT25GP120BSC15
TME Symbol:
APT25GP120BSC15

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
IGBT
Technology
PT
Collector-emitter voltage
1.2kV
Collector current
69A
Power dissipation
417W
Case
TO247
Pulsed collector current
90A
Mounting
THT
Gate charge
110nC
Kind of package
tube
Turn-off switching energy
0.44mJ
Turn-on switching energy
0.56mJ
Gross weight5.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT IGBT transistors MICROCHIP TECHNOLOGY,
*
APT25GP120BSC15
0 in TME stock
Net price for quantities from 31 pcs - 12.75 USDGross price for quantities from 31 pcs - 12.75 USD
No. of pieces (Multiplicity: 1)