+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT25GP90BDQ1G

Transistor: IGBT; PT; 900V; 36A; 417W; TO247-3

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT25GP90BDQ1G
TME Symbol:
APT25GP90BDQ1G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
IGBT
Technology
POWER MOS 7®, PT
Collector-emitter voltage
900V
Collector current
36A
Power dissipation
417W
Case
TO247-3
Gate-emitter voltage
±30V
Pulsed collector current
110A
Mounting
THT
Gate charge
110nC
Kind of package
tube
Turn-on time
29ns
Turn-off time
190ns
Features of semiconductor devices
integrated anti-parallel diode
Gross weight6.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT IGBT transistors MICROCHIP TECHNOLOGY,
*
APT25GP90BDQ1G
0 in TME stock
Net price for quantities from 1 pcs - 12.75 USDGross price for quantities from 1 pcs - 12.75 USD
Net price for quantities from 3 pcs - 12.14 USDGross price for quantities from 3 pcs - 12.14 USD
Net price for quantities from 10 pcs - 11.02 USDGross price for quantities from 10 pcs - 11.02 USD
No. of pieces (Multiplicity: 1)