+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT25GT120BRDQ2G

Transistor: IGBT; 1200V; 25A; 347W; TO247-3


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT25GT120BRDQ2G
TME Symbol:
APT25GT120BRDQ2G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
IGBT
Technology
Thunderblot IGBT®
Collector-emitter voltage
1.2kV
Collector current
25A
Power dissipation
347W
Case
TO247-3
Gate-emitter voltage
±30V
Pulsed collector current
75A
Mounting
THT
Gate charge
170nC
Kind of package
tube
Turn-on time
41ns
Turn-off time
0.22µs
Gross weight6.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT IGBT transistors MICROCHIP TECHNOLOGY,
*
APT25GT120BRDQ2G
26 in TME stock
Net price for quantities from 1 pcs - 15.44 USDGross price for quantities from 1 pcs - 15.44 USD
Net price for quantities from 3 pcs - 13.83 USDGross price for quantities from 3 pcs - 13.83 USD
Net price for quantities from 10 pcs - 12.23 USDGross price for quantities from 10 pcs - 12.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs