+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT30DQ100KG

Diode: rectifying; THT; 1kV; 30A; Ifsm: 150A; TO220-2; tube; FRED


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT30DQ100KG
TME Symbol:
APT30DQ100KG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1kV
Load current
30A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
150A
Case
TO220-2
Kind of package
tube
Heatsink thickness
1.14...1.4mm
Application
automotive industry
Technology
FRED
Gross weight1.945 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
APT30DQ100KG
347 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.07 USDGross price for quantities from 1 pcs - 1.07 USD
Packaging method by the manufacturer:
Tube = 50 pcs