+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT30M36B2LLG

Transistor: N-MOSFET; unipolar; 300V; 84A; Idm: 336A; 568W; TO247MAX

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT30M36B2LLG
TME Symbol:
APT30M36B2LLG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
POWER MOS 7®
Polarisation
unipolar
Drain-source voltage
300V
Drain current
84A
Pulsed drain current
336A
Power dissipation
568W
Case
TO247MAX
Gate-source voltage
±30V
On-state resistance
36mΩ
Mounting
THT
Gate charge
115nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
APT30M36B2LLG
0 in TME stock
Net price for quantities from 1 pcs - 30.38 USDGross price for quantities from 1 pcs - 30.38 USD
Net price for quantities from 3 pcs - 27.34 USDGross price for quantities from 3 pcs - 27.34 USD
Net price for quantities from 10 pcs - 24.15 USDGross price for quantities from 10 pcs - 24.15 USD
No. of pieces (Multiplicity: 1)