+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT30N60BC6

Transistor: N-MOSFET; unipolar; 600V; 19A; Idm: 89A; 219W; TO247-3


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT30N60BC6
TME Symbol:
APT30N60BC6

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
CoolMOS™
Polarisation
unipolar
Drain-source voltage
600V
Drain current
19A
Pulsed drain current
89A
Power dissipation
219W
Case
TO247-3
Gate-source voltage
±20V
On-state resistance
0.125Ω
Mounting
THT
Gate charge
88nC
Kind of package
tube
Kind of channel
enhancement
Gross weight5.83 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
APT30N60BC6
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.45 USDGross price for quantities from 1 pcs - 7.45 USD
Packaging method by the manufacturer:Tube = 30 pcs