+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT34M60B

Transistor: N-MOSFET; unipolar; 600V; 23A; Idm: 124A; 624W; TO247-3

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT34M60B
TME Symbol:
APT34M60B

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
POWER MOS 8®
Polarisation
unipolar
Drain-source voltage
600V
Drain current
23A
Pulsed drain current
124A
Power dissipation
624W
Case
TO247-3
Gate-source voltage
±30V
On-state resistance
0.19Ω
Mounting
THT
Gate charge
165nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
APT34M60B
0 in TME stock
Net price for quantities from 1 pcs - 18.26 USDGross price for quantities from 1 pcs - 18.26 USD
Net price for quantities from 3 pcs - 16.44 USDGross price for quantities from 3 pcs - 16.44 USD
Net price for quantities from 10 pcs - 14.52 USDGross price for quantities from 10 pcs - 14.52 USD
No. of pieces (Multiplicity: 1)