+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT35GN120BG

Transistor: IGBT; Field Stop; 1.2kV; 46A; 379W; TO247-3

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT35GN120BG
TME Symbol:
APT35GN120BG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
IGBT
Technology
Field Stop
Collector-emitter voltage
1.2kV
Collector current
46A
Power dissipation
379W
Case
TO247-3
Gate-emitter voltage
±30V
Pulsed collector current
105A
Mounting
THT
Gate charge
0.22µC
Kind of package
tube
Turn-on time
46ns
Turn-off time
465ns
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT IGBT transistors MICROCHIP TECHNOLOGY,
*
APT35GN120BG
0 in TME stock
Net price for quantities from 1 pcs - 12.26 USDGross price for quantities from 1 pcs - 12.26 USD
Net price for quantities from 3 pcs - 10.97 USDGross price for quantities from 3 pcs - 10.97 USD
Net price for quantities from 10 pcs - 9.70 USDGross price for quantities from 10 pcs - 9.70 USD
No. of pieces (Multiplicity: 1)