+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT37M100L

Transistor: N-MOSFET; unipolar; 1kV; 23A; Idm: 140A; 1135W; TO264

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT37M100L
TME Symbol:
APT37M100L

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
POWER MOS 8®
Polarisation
unipolar
Drain-source voltage
1kV
Drain current
23A
Pulsed drain current
140A
Power dissipation
1135W
Case
TO264
Gate-source voltage
±30V
On-state resistance
0.33Ω
Mounting
THT
Gate charge
305nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
APT37M100L
0 in TME stock
Net price for quantities from 1 pcs - 31.72 USDGross price for quantities from 1 pcs - 31.72 USD
Net price for quantities from 3 pcs - 28.54 USDGross price for quantities from 3 pcs - 28.54 USD
Net price for quantities from 10 pcs - 25.23 USDGross price for quantities from 10 pcs - 25.23 USD
No. of pieces (Multiplicity: 1)