+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

APT40DQ120SG

Diode: rectifying; SMD; 1.2kV; 40A; 350ns; D3PAK; Ufmax: 3.4V; FRED


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT40DQ120SG
TME Symbol:
APT40DQ120SG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1.2kV
Load current
40A
Reverse recovery time
0.35µs
Semiconductor structure
single diode
Case
D3PAK
Max. forward voltage
3.4V
Technology
FRED
Kind of package
tube
Application
automotive industry
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
APT40DQ120SG
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 150.
Multiple of: 1.
Net price for quantities from 150 pcs - 2.86 USDGross price for quantities from 150 pcs - 2.86 USD