+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT43F60L

Transistor: N-MOSFET; unipolar; 600V; 28A; Idm: 160A; 780W; TO264

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT43F60L
TME Symbol:
APT43F60L

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
POWER MOS 8®
Polarisation
unipolar
Drain-source voltage
600V
Drain current
28A
Pulsed drain current
160A
Power dissipation
780W
Case
TO264
Gate-source voltage
±30V
On-state resistance
0.15Ω
Mounting
THT
Gate charge
215nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY
*
APT43F60L
Product withdrawn from the offer
Use the specification table below to search for similar products