+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT43GA90BSC30

Transistor: IGBT; PT; 337W; TO247

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT43GA90BSC30
TME Symbol:
APT43GA90BSC30

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
IGBT
Technology
PT
Power dissipation
337W
Case
TO247
Mounting
THT
Kind of package
tube
Gross weight5.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT IGBT transistors MICROCHIP TECHNOLOGY,
*
APT43GA90BSC30
0 in TME stock
Net price for quantities from 38 pcs - 10.28 USDGross price for quantities from 38 pcs - 10.28 USD
No. of pieces (Multiplicity: 1)