+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT45GP120BG

Transistor: IGBT; PT; 1.2kV; 54A; 625W; TO247-3

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT45GP120BG
TME Symbol:
APT45GP120BG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
IGBT
Technology
POWER MOS 7®, PT
Collector-emitter voltage
1.2kV
Collector current
54A
Power dissipation
625W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
170A
Mounting
THT
Gate charge
185nC
Kind of package
tube
Turn-on time
47ns
Turn-off time
230ns
Gross weight6.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT IGBT transistors MICROCHIP TECHNOLOGY,
*
APT45GP120BG
0 in TME stock
Net price for quantities from 1 pcs - 25.93 USDGross price for quantities from 1 pcs - 25.93 USD
Net price for quantities from 3 pcs - 23.33 USDGross price for quantities from 3 pcs - 23.33 USD
Net price for quantities from 10 pcs - 20.62 USDGross price for quantities from 10 pcs - 20.62 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 30 pcs