+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT47N60SC3G

Transistor: N-MOSFET; unipolar; 600V; 47A; Idm: 141A; 417W; D3PAK

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT47N60SC3G
TME Symbol:
APT47N60SC3G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
CoolMOS™
Polarisation
unipolar
Drain-source voltage
600V
Drain current
47A
Pulsed drain current
141A
Power dissipation
417W
Case
D3PAK
Gate-source voltage
±20V
On-state resistance
70mΩ
Mounting
SMD
Gate charge
260nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD N channel transistors MICROCHIP TECHNOLOGY,
*
APT47N60SC3G
0 in TME stock
Net price for quantities from 1 pcs - 21.17 USDGross price for quantities from 1 pcs - 21.17 USD
Net price for quantities from 3 pcs - 18.96 USDGross price for quantities from 3 pcs - 18.96 USD
Net price for quantities from 10 pcs - 16.66 USDGross price for quantities from 10 pcs - 16.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.