+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT4F120K

Transistor: N-MOSFET; unipolar; 1.2kV; 3A; Idm: 15A; 225W; TO220-3

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT4F120K
TME Symbol:
APT4F120K

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
POWER MOS 8®
Polarisation
unipolar
Drain-source voltage
1.2kV
Drain current
3A
Pulsed drain current
15A
Power dissipation
225W
Case
TO220-3
Gate-source voltage
±30V
On-state resistance
4.2Ω
Mounting
THT
Gate charge
43nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.943 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
APT4F120K
173 in TME stock
Net price for quantities from 1 pcs - 5.00 USDGross price for quantities from 1 pcs - 5.00 USD
Net price for quantities from 3 pcs - 4.75 USDGross price for quantities from 3 pcs - 4.75 USD
Net price for quantities from 10 pcs - 4.50 USDGross price for quantities from 10 pcs - 4.50 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs