+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT5015BVRG

Transistor: N-MOSFET; POWER MOS 5®; unipolar; 500V; 32A; Idm: 128A


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT5015BVRG
TME Symbol:
APT5015BVRG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
POWER MOS 5®
Polarisation
unipolar
Drain-source voltage
500V
Drain current
32A
Pulsed drain current
128A
Power dissipation
370W
Case
TO247-3
Gate-source voltage
±30V
On-state resistance
0.15Ω
Mounting
THT
Gate charge
300nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
APT5015BVRG
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.75 USDGross price for quantities from 1 pcs - 18.75 USD
Net price for quantities from 3 pcs - 16.89 USDGross price for quantities from 3 pcs - 16.89 USD
Net price for quantities from 10 pcs - 14.83 USDGross price for quantities from 10 pcs - 14.83 USD