+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT5024BLLG

Transistor: N-MOSFET; unipolar; 500V; 22A; Idm: 88A; 265W; TO247-3

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT5024BLLG
TME Symbol:
APT5024BLLG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
POWER MOS 7®
Polarisation
unipolar
Drain-source voltage
500V
Drain current
22A
Pulsed drain current
88A
Power dissipation
265W
Case
TO247-3
Gate-source voltage
±30V
On-state resistance
0.24Ω
Mounting
THT
Gate charge
43nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
APT5024BLLG
0 in TME stock
Net price for quantities from 1 pcs - 12.00 USDGross price for quantities from 1 pcs - 12.00 USD
Net price for quantities from 3 pcs - 10.68 USDGross price for quantities from 3 pcs - 10.68 USD
Net price for quantities from 10 pcs - 9.49 USDGross price for quantities from 10 pcs - 9.49 USD
No. of pieces (Multiplicity: 1)