+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT5024BVFRG

Transistor: N-MOSFET; POWER MOS 5®; unipolar; 500V; 22A; Idm: 88A

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT5024BVFRG
TME Symbol:
APT5024BVFRG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
POWER MOS 5®
Polarisation
unipolar
Drain-source voltage
500V
Drain current
22A
Pulsed drain current
88A
Power dissipation
280W
Case
TO247-3
Gate-source voltage
±30V
On-state resistance
0.24Ω
Mounting
THT
Gate charge
221nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY
*
APT5024BVFRG
Product withdrawn from the offer
Use the specification table below to search for similar products