+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT5024BVRG

Transistor: N-MOSFET; POWER MOS 5®; unipolar; 500V; 22A; Idm: 88A

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT5024BVRG
TME Symbol:
APT5024BVRG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
POWER MOS 5®
Polarisation
unipolar
Drain-source voltage
500V
Drain current
22A
Pulsed drain current
88A
Power dissipation
280W
Case
TO247-3
Gate-source voltage
±30V
On-state resistance
0.24Ω
Mounting
THT
Gate charge
0.21µC
Kind of package
tube
Kind of channel
enhancement
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
APT5024BVRG
0 in TME stock
Net price for quantities from 1 pcs - 33.12 USDGross price for quantities from 1 pcs - 33.12 USD
Net price for quantities from 3 pcs - 29.81 USDGross price for quantities from 3 pcs - 29.81 USD
Net price for quantities from 10 pcs - 26.35 USDGross price for quantities from 10 pcs - 26.35 USD
No. of pieces (Multiplicity: 1)