+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT5024SLLG/TR

Transistor: N-MOSFET; 500V; 22A; 265W; D3PAK,TO268

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT5024SLLG/TR
TME Symbol:
APT5024SLLG/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
POWER MOS 7®
Drain-source voltage
500V
Drain current
22A
Power dissipation
265W
Case
D3PAK, TO268
Gate-source voltage
±30V
On-state resistance
0.24Ω
Mounting
SMD
Gate charge
43nC
Kind of package
reel, tape
Kind of channel
enhancement
Manufacturer standard package
400pcs.
Gross weight3.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD N channel transistors MICROCHIP TECHNOLOGY,
*
APT5024SLLG/TR
0 in TME stock
Net price for quantities from 400 pcs - 8.97 USDGross price for quantities from 400 pcs - 8.97 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.