+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT50GT120JRDQ2

Module: IGBT; single transistor; Urmax: 1.2kV; Ic: 50A; SOT227B

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT50GT120JRDQ2
TME Symbol:
APT50GT120JRDQ2

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
IGBT
Semiconductor structure
single transistor
Max. off-state voltage
1.2kV
Collector current
50A
Case
SOT227B
Electrical mounting
screw
Gate-emitter voltage
±30V
Pulsed collector current
150A
Technology
NPT
Kind of package
tube
Mechanical mounting
screw
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IGBT modules MICROCHIP TECHNOLOGY
*
APT50GT120JRDQ2
Product withdrawn from the offer
Use the specification table below to search for similar products