+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT50GT120LRG

Transistor: IGBT; NPT; 1.2kV; 50A; 625W; TO264

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT50GT120LRG
TME Symbol:
APT50GT120LRG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
IGBT
Technology
NPT
Collector-emitter voltage
1.2kV
Collector current
50A
Power dissipation
625W
Case
TO264
Gate-emitter voltage
±30V
Pulsed collector current
150A
Mounting
THT
Gate charge
340nC
Kind of package
tube
Turn-on time
77ns
Turn-off time
303ns
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT IGBT transistors MICROCHIP TECHNOLOGY,
*
APT50GT120LRG
0 in TME stock
Net price for quantities from 1 pcs - 25.56 USDGross price for quantities from 1 pcs - 25.56 USD
Net price for quantities from 3 pcs - 23.24 USDGross price for quantities from 3 pcs - 23.24 USD
Net price for quantities from 10 pcs - 20.43 USDGross price for quantities from 10 pcs - 20.43 USD
No. of pieces (Multiplicity: 1)