+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT50M60L2VRG

Transistor: N-MOSFET; POWER MOS 5®; unipolar; 500V; 77A; Idm: 308A

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT50M60L2VRG
TME Symbol:
APT50M60L2VRG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
POWER MOS 5®
Polarisation
unipolar
Drain-source voltage
500V
Drain current
77A
Pulsed drain current
308A
Power dissipation
833W
Case
TO264MAX
Gate-source voltage
±30V
On-state resistance
60mΩ
Mounting
THT
Gate charge
560nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
APT50M60L2VRG
0 in TME stock
Net price for quantities from 1 pcs - 54.88 USDGross price for quantities from 1 pcs - 54.88 USD
Net price for quantities from 3 pcs - 49.40 USDGross price for quantities from 3 pcs - 49.40 USD
Net price for quantities from 10 pcs - 43.65 USDGross price for quantities from 10 pcs - 43.65 USD
No. of pieces (Multiplicity: 1)