+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT53N60BC6

Transistor: N-MOSFET; unipolar; 600V; 53A; 417W; TO247


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT53N60BC6
TME Symbol:
APT53N60BC6

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
CoolMOS™
Polarisation
unipolar
Drain-source voltage
600V
Drain current
53A
Power dissipation
417W
Case
TO247
Gate-source voltage
±20V
On-state resistance
70mΩ
Mounting
THT
Gate charge
154nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
APT53N60BC6
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.95 USDGross price for quantities from 1 pcs - 13.95 USD
Net price for quantities from 3 pcs - 12.32 USDGross price for quantities from 3 pcs - 12.32 USD
Net price for quantities from 10 pcs - 11.14 USDGross price for quantities from 10 pcs - 11.14 USD