+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT6040BVFRG

Transistor: N-MOSFET; POWER MOS 5®; unipolar; 600V; TO247-3

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT6040BVFRG
TME Symbol:
APT6040BVFRG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
POWER MOS 5®
Polarisation
unipolar
Drain-source voltage
600V
Case
TO247-3
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
APT6040BVFRG
0 in TME stock
Net price for quantities from 1 pcs - 34.63 USDGross price for quantities from 1 pcs - 34.63 USD
Net price for quantities from 3 pcs - 31.16 USDGross price for quantities from 3 pcs - 31.16 USD
Net price for quantities from 10 pcs - 27.54 USDGross price for quantities from 10 pcs - 27.54 USD
No. of pieces (Multiplicity: 1)