+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT6040BVRG

Transistor: N-MOSFET; POWER MOS 5®; unipolar; 600V; TO247-3

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT6040BVRG
TME Symbol:
APT6040BVRG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
POWER MOS 5®
Polarisation
unipolar
Drain-source voltage
600V
Case
TO247-3
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
APT6040BVRG
0 in TME stock
Net price for quantities from 1 pcs - 156.49 USDGross price for quantities from 1 pcs - 156.49 USD
Net price for quantities from 3 pcs - 140.17 USDGross price for quantities from 3 pcs - 140.17 USD
Net price for quantities from 10 pcs - 123.11 USDGross price for quantities from 10 pcs - 123.11 USD
No. of pieces (Multiplicity: 1)