+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

APT60DQ120BG

Diode: rectifying; THT; 1.2kV; 60A; Ifsm: 540A; TO247AC; tube; FRED


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT60DQ120BG
TME Symbol:
APT60DQ120BG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.2kV
Load current
60A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
540A
Case
TO247AC
Kind of package
tube
Application
automotive industry
Technology
FRED
Gross weight5.875 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
APT60DQ120BG
123 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.11 USDGross price for quantities from 1 pcs - 2.11 USD
Packaging method by the manufacturer:
Tube = 30 pcs