+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

APT60DQ120SG

Diode: rectifying; SMD; 1.2kV; 60A; D3PAK; Ufmax: 3.3V; FRED; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT60DQ120SG
TME Symbol:
APT60DQ120SG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1.2kV
Load current
60A
Semiconductor structure
single diode
Case
D3PAK
Max. forward voltage
3.3V
Technology
FRED
Kind of package
tube
Application
automotive industry
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
APT60DQ120SG
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 130.
Multiple of: 1.
Net price for quantities from 130 pcs - 3.43 USDGross price for quantities from 130 pcs - 3.43 USD