+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT60M80L2VRG

Transistor: N-MOSFET; POWER MOS 5®; unipolar; 600V; 65A; Idm: 260A

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT60M80L2VRG
TME Symbol:
APT60M80L2VRG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
POWER MOS 5®
Polarisation
unipolar
Drain-source voltage
600V
Drain current
65A
Pulsed drain current
260A
Power dissipation
833W
Case
TO264MAX
Gate-source voltage
±30V
On-state resistance
80mΩ
Mounting
THT
Gate charge
590nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
APT60M80L2VRG
0 in TME stock
Net price for quantities from 1 pcs - 62.27 USDGross price for quantities from 1 pcs - 62.27 USD
Net price for quantities from 3 pcs - 56.04 USDGross price for quantities from 3 pcs - 56.04 USD
Net price for quantities from 10 pcs - 49.53 USDGross price for quantities from 10 pcs - 49.53 USD
No. of pieces (Multiplicity: 1)