+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT60S20SG

Diode: Schottky rectifying; D3PAK; SMD; 200V; 75A; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT60S20SG
TME Symbol:
APT60S20SG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Case
D3PAK
Mounting
SMD
Max. off-state voltage
200V
Load current
75A
Semiconductor structure
single diode
Max. forward voltage
0.98V
Max. load current
208A
Leakage current
25mA
Max. forward impulse current
0.6kA
Kind of package
tube
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Schottky diodes MICROCHIP TECHNOLOGY,
*
APT60S20SG
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.18 USDGross price for quantities from 1 pcs - 5.18 USD
Net price for quantities from 30 pcs - 4.74 USDGross price for quantities from 30 pcs - 4.74 USD
Net price for quantities from 100 pcs - 4.51 USDGross price for quantities from 100 pcs - 4.51 USD