+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT65GP60L2DQ2G

Transistor: IGBT; PT; 600V; 96A; 833W; TO264MAX

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT65GP60L2DQ2G
TME Symbol:
APT65GP60L2DQ2G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
IGBT
Technology
POWER MOS 7®, PT
Collector-emitter voltage
600V
Collector current
96A
Power dissipation
833W
Case
TO264MAX
Gate-emitter voltage
±30V
Pulsed collector current
250A
Mounting
THT
Gate charge
0.21µC
Kind of package
tube
Turn-on time
85ns
Turn-off time
0.22µs
Features of semiconductor devices
integrated anti-parallel diode
Gross weight10.24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT IGBT transistors MICROCHIP TECHNOLOGY,
*
APT65GP60L2DQ2G
0 in TME stock
Net price for quantities from 1 pcs - 35.10 USDGross price for quantities from 1 pcs - 35.10 USD
Net price for quantities from 3 pcs - 31.60 USDGross price for quantities from 3 pcs - 31.60 USD
Net price for quantities from 10 pcs - 27.91 USDGross price for quantities from 10 pcs - 27.91 USD
No. of pieces (Multiplicity: 1)