+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT75DL120HJ

Bridge rectifier: single-phase; Urmax: 1.2kV; If: 75A; screw; screw


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT75DL120HJ
TME Symbol:
APT75DL120HJ

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of bridge rectifier
single-phase
Max. off-state voltage
1.2kV
Load current
75A
Electrical mounting
screw
Mechanical mounting
screw
Version
module
Leads
M4 screws
Case
SOT227B
Technology
FRED
Kind of package
tube
Max. forward voltage
2.1V
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
APT75DL120HJ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 47.36 USDGross price for quantities from 1 pcs - 47.36 USD
Net price for quantities from 3 pcs - 41.86 USDGross price for quantities from 3 pcs - 41.86 USD
Net price for quantities from 10 pcs - 37.59 USDGross price for quantities from 10 pcs - 37.59 USD