+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT75GP120B2G

Transistor: IGBT; PT; 1.2kV; 91A; 1042W; T-Max

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT75GP120B2G
TME Symbol:
APT75GP120B2G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
IGBT
Technology
POWER MOS 7®, PT
Collector-emitter voltage
1.2kV
Collector current
91A
Power dissipation
1042W
Case
T-Max
Gate-emitter voltage
±20V
Pulsed collector current
300A
Mounting
THT
Gate charge
0.32µC
Kind of package
tube
Turn-on time
60ns
Turn-off time
359ns
Gross weight6.86 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT IGBT transistors MICROCHIP TECHNOLOGY,
*
APT75GP120B2G
0 in TME stock
Net price for quantities from 1 pcs - 36.93 USDGross price for quantities from 1 pcs - 36.93 USD
Net price for quantities from 3 pcs - 33.23 USDGross price for quantities from 3 pcs - 33.23 USD
Net price for quantities from 10 pcs - 29.36 USDGross price for quantities from 10 pcs - 29.36 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 30 pcs