+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT7M120B

Transistor: N-MOSFET; unipolar; 1.2kV; 5A; Idm: 28A; 335W; TO247-3

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT7M120B
TME Symbol:
APT7M120B

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
POWER MOS 8®
Polarisation
unipolar
Drain-source voltage
1.2kV
Drain current
5A
Pulsed drain current
28A
Power dissipation
335W
Case
TO247-3
Gate-source voltage
±30V
On-state resistance
2.1Ω
Mounting
THT
Gate charge
80nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6.06 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
APT7M120B
8 in TME stock
Net price for quantities from 1 pcs - 7.50 USDGross price for quantities from 1 pcs - 7.50 USD
Net price for quantities from 3 pcs - 7.05 USDGross price for quantities from 3 pcs - 7.05 USD
Net price for quantities from 10 pcs - 6.75 USDGross price for quantities from 10 pcs - 6.75 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 30 pcs