+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT8020B2LLG

Transistor: N-MOSFET; unipolar; 800V; 38A; 694W; T-Max

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT8020B2LLG
TME Symbol:
APT8020B2LLG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
POWER MOS 7®
Polarisation
unipolar
Drain-source voltage
800V
Drain current
38A
Power dissipation
694W
Case
T-Max
Gate-source voltage
±30V
On-state resistance
0.2Ω
Mounting
THT
Gate charge
195nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
APT8020B2LLG
0 in TME stock
Net price for quantities from 1 pcs - 64.05 USDGross price for quantities from 1 pcs - 64.05 USD
Net price for quantities from 3 pcs - 57.64 USDGross price for quantities from 3 pcs - 57.64 USD
Net price for quantities from 10 pcs - 50.93 USDGross price for quantities from 10 pcs - 50.93 USD
No. of pieces (Multiplicity: 1)