+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT8056BVRG

Transistor: N-MOSFET; POWER MOS 5®; unipolar; 800V; 16A; Idm: 64A

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT8056BVRG
TME Symbol:
APT8056BVRG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
POWER MOS 5®
Polarisation
unipolar
Drain-source voltage
800V
Drain current
16A
Pulsed drain current
64A
Power dissipation
370W
Case
TO247-3
Gate-source voltage
±30V
On-state resistance
0.56Ω
Mounting
THT
Gate charge
275nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
APT8056BVRG
0 in TME stock
Net price for quantities from 1 pcs - 22.78 USDGross price for quantities from 1 pcs - 22.78 USD
Net price for quantities from 3 pcs - 20.48 USDGross price for quantities from 3 pcs - 20.48 USD
Net price for quantities from 10 pcs - 18.30 USDGross price for quantities from 10 pcs - 18.30 USD
No. of pieces (Multiplicity: 1)