+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT8075BVRG

Transistor: N-MOSFET; POWER MOS 5®; unipolar; 800V; 12A; Idm: 48A

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT8075BVRG
TME Symbol:
APT8075BVRG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
POWER MOS 5®
Polarisation
unipolar
Drain-source voltage
800V
Drain current
12A
Pulsed drain current
48A
Power dissipation
260W
Case
TO247-3
Gate-source voltage
±30V
On-state resistance
0.75Ω
Mounting
THT
Gate charge
195nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY
*
APT8075BVRG
Product withdrawn from the offer
Use the specification table below to search for similar products