+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT94N60L2C3G

Transistor: N-MOSFET; unipolar; 600V; 94A; Idm: 282A; 833W; TO264MAX

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT94N60L2C3G
TME Symbol:
APT94N60L2C3G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
CoolMOS™
Polarisation
unipolar
Drain-source voltage
600V
Drain current
94A
Pulsed drain current
282A
Power dissipation
833W
Case
TO264MAX
Gate-source voltage
±20V
On-state resistance
35mΩ
Mounting
THT
Gate charge
640nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY
*
APT94N60L2C3G
Product withdrawn from the offer
Use the specification table below to search for similar products