+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT9M100S/TR

Transistor: N-MOSFET; 1kV; 9A; 335W; D3PAK,TO268

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT9M100S/TR
TME Symbol:
APT9M100S/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Drain-source voltage
1kV
Drain current
9A
Power dissipation
335W
Case
D3PAK, TO268
Gate-source voltage
±30V
On-state resistance
1.4Ω
Mounting
SMD
Gate charge
80nC
Kind of package
reel, tape
Kind of channel
enhancement
Manufacturer standard package
400pcs.
Gross weight3.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD N channel transistors MICROCHIP TECHNOLOGY,
*
APT9M100S/TR
0 in TME stock
Net price for quantities from 400 pcs - 5.46 USDGross price for quantities from 400 pcs - 5.46 USD
No. of pieces (Multiplicity: 400)