+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APV1121S

Optocoupler; SMD; Ch: 1; OUT: photodiode; 2.5kV; SOP4


Manufacturer: PANASONIC

Manufacturer part number:
APV1121S
TME Symbol:
APV1121S

Specification

Manufacturer
PANASONIC
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
photodiode
Insulation voltage
2.5kV
Case
SOP4
Turn-on time
0.4ms
Turn-off time
0.1ms
Gross weight0.082 g
Certificates
See other products in this category: Optocouplers - others PANASONIC,
*
APV1121S
0 in TME stock
Net price for quantities from 1 pcs - 2.30 USDGross price for quantities from 1 pcs - 2.30 USD
Net price for quantities from 10 pcs - 1.67 USDGross price for quantities from 10 pcs - 1.67 USD
Net price for quantities from 25 pcs - 1.53 USDGross price for quantities from 25 pcs - 1.53 USD
Net price for quantities from 50 pcs - 1.44 USDGross price for quantities from 50 pcs - 1.44 USD
Net price for quantities from 100 pcs - 1.37 USDGross price for quantities from 100 pcs - 1.37 USD
Net price for quantities from 125 pcs - 1.35 USDGross price for quantities from 125 pcs - 1.35 USD
Net price for quantities from 200 pcs - 1.30 USDGross price for quantities from 200 pcs - 1.30 USD
Net price for quantities from 300 pcs - 1.27 USDGross price for quantities from 300 pcs - 1.27 USD
Net price for quantities from 500 pcs - 1.24 USDGross price for quantities from 500 pcs - 1.24 USD
Net price for quantities from 1000 pcs - 1.21 USDGross price for quantities from 1000 pcs - 1.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.