+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APV1122J

Optocoupler; THT; Ch: 1; OUT: photodiode; 5kV; DIP6


Manufacturer: PANASONIC

Manufacturer part number:
APV1122J
TME Symbol:
APV1122J

Specification

Manufacturer
PANASONIC
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
photodiode
Insulation voltage
5kV
Case
DIP6
Turn-on time
0.4ms
Turn-off time
0.1ms
Gross weight0.42 g
Certificates
See other products in this category: Optocouplers - others PANASONIC,
*
APV1122J
0 in TME stock
Net price for quantities from 1 pcs - 2.96 USDGross price for quantities from 1 pcs - 2.96 USD
Net price for quantities from 5 pcs - 2.71 USDGross price for quantities from 5 pcs - 2.71 USD
Net price for quantities from 25 pcs - 2.38 USDGross price for quantities from 25 pcs - 2.38 USD
Net price for quantities from 100 pcs - 2.21 USDGross price for quantities from 100 pcs - 2.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs