+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APX393M8G-13

IC: comparator; Cmp: 2; SMT; MSOP8; reel,tape; OUT: open drain


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
APX393M8G-13
TME Symbol:
APX393M8G-13

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
comparator
Number of comparators
2
Mounting
SMT
Case
MSOP8
Operating temperature
-40...85°C
Input offset voltage
9mV
Kind of package
reel, tape
Kind of output
open drain
Input offset current
150nA
Voltage supply range
2.5...5.5V DC
Input bias current
0.4µA
Gross weight0.01 g
Certificates
See other products in this category: SMD comparators DIODES INCORPORATED,
*
APX393M8G-13
0 in TME stock
Net price for quantities from 2500 pcs - 0.20 USDGross price for quantities from 2500 pcs - 0.20 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.