+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

AQG22112

Relay: solid state; Ucntrl: 9.6÷14.4VDC; 2A; 75÷264VAC; AQ-G


Manufacturer: PANASONIC

Manufacturer part number:
AQG22112
TME Symbol:
AQG22112

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control voltage
9.6...14.4V DC
Max. operating current
2A
Switched voltage
75...264V AC
Manufacturer series
AQ-G
Relay variant
1-phase
Mounting
PCB, THT
Body dimensions
24.5x20.5x4.5mm
Switching method
zero voltage switching
Operating temperature
-30...80°C
Dimensions
Output configuration
Gross weight4.16 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
See other products from this series.:
*
AQG22112
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.39 USDGross price for quantities from 1 pcs - 5.39 USD
Net price for quantities from 20 pcs - 5.03 USDGross price for quantities from 20 pcs - 5.03 USD
Packaging method by the manufacturer:Tube = 20 pcs