+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQJ212VJ

Relay: solid state; SPST-NO; Icntrl: 50A; 15A; RF; 1-phase; 3kV


Manufacturer: PANASONIC

Manufacturer part number:
AQJ212VJ
TME Symbol:
AQJ212V

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Contacts configuration
SPST-NO
Control current
50A
Max. operating current
15A
Manufacturer series
RF
Relay variant
1-phase
Mounting
connectors
Body dimensions
38x28x30mm
Switching method
zero voltage switching
Insulation voltage
3kV
Operating temperature
-30...80°C
Gross weight29.9 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
See other products from this series.:
*
AQJ212VJ
0 in TME stock
Net price for quantities from 200 pcs - 20.26 USDGross price for quantities from 200 pcs - 20.26 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.