+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQV212SJ

Relay: solid state; Icntrl max: 3mA; 500mA; max.60VAC; max.60VDC


Manufacturer: PANASONIC

Manufacturer part number:
AQV212SJ
TME Symbol:
AQV212S

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control current max.
3mA
Max. operating current
0.5A
Switched voltage
max. 60V AC, max. 60V DC
Manufacturer series
AQV21
Relay variant
1-phase, PhotoMOS
On-state resistance
0.83Ω
Mounting
SMT
Case
SOP6
Body dimensions
6.3x4.4x2mm
Operate time
0.65ms
Operating temperature
-40...85°C
Dimensions
Gross weight0.12 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
See other products from this series.:
*
AQV212SJ
96 in TME stock
Net price for quantities from 1 pcs - 4.46 USDGross price for quantities from 1 pcs - 4.46 USD
Net price for quantities from 5 pcs - 3.59 USDGross price for quantities from 5 pcs - 3.59 USD
Net price for quantities from 25 pcs - 3.14 USDGross price for quantities from 25 pcs - 3.14 USD
Net price for quantities from 75 pcs - 2.93 USDGross price for quantities from 75 pcs - 2.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerTube = 75 pcs