+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

AQV252G

Relay: solid state; Icntrl max: 3mA; 2500mA; max.60VAC; max.60VDC


Manufacturer: PANASONIC

Manufacturer part number:
AQV252G
TME Symbol:
AQV252G

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control current max.
3mA
Max. operating current
2.5A
Switched voltage
max. 60V AC, max. 60V DC
Relay variant
1-phase, PhotoMOS
On-state resistance
80mΩ
Mounting
PCB
Case
DIP6
Body dimensions
8.8x6.4x3.9mm
Operate time
1.1ms
Operating temperature
-40...85°C
Dimensions
Gross weight0.456 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
*
AQV252G
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.67 USDGross price for quantities from 1 pcs - 9.67 USD
Net price for quantities from 5 pcs - 7.24 USDGross price for quantities from 5 pcs - 7.24 USD
Net price for quantities from 25 pcs - 6.67 USDGross price for quantities from 25 pcs - 6.67 USD
Net price for quantities from 100 pcs - 6.15 USDGross price for quantities from 100 pcs - 6.15 USD
Packaging method by the manufacturer:Tube = 50 pcs