+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQV255GSJ

Relay: solid state; SPST-NO; Ucntrl: 5VDC; Icntrl: 50A; 1.25A; HE


Manufacturer: PANASONIC

Manufacturer part number:
AQV255GSJ
TME Symbol:
AQV255GS

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
5V DC
Control current
50A
Max. operating current
1.25A
Switched voltage
max. 80V AC
Manufacturer series
HE
Relay variant
1-phase, PhotoMOS
Mounting
SMD
Case
SOP6
Body dimensions
6.3x4.4x2.1mm
Insulation voltage
1.5kV
Terminal pitch
2.54mm
Operating temperature
-40...85°C
Gross weight0.1 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
See other products from this series.:
*
AQV255GSJ
0 in TME stock
Net price for quantities from 1500 pcs - 7.10 USDGross price for quantities from 1500 pcs - 7.10 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.