+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQW654J

Relay: solid state; SPST-NO + SPST-NC; Ucntrl: 5VDC; Icntrl: 50A


Manufacturer: PANASONIC

Manufacturer part number:
AQW654J
TME Symbol:
AQW654

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Contacts configuration
SPST-NO + SPST-NC
Control voltage
5V DC
Control current
50A
Max. operating current
120mA
Switched voltage
max. 400V AC
Manufacturer series
HE
Relay variant
1-phase, PhotoMOS
Mounting
THT
Case
DIP8
Body dimensions
9.78x6.4x3.9mm
Insulation voltage
1.5kV
Terminal pitch
2.54mm
Operating temperature
-40...85°C
Gross weight0.5 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
See other products from this series.:
*
AQW654J
0 in TME stock
Net price for quantities from 500 pcs - 9.21 USDGross price for quantities from 500 pcs - 9.21 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.