+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQZ202J

Relay: solid state; Icntrl max: 3mA; 3A; max.60VAC; max.60VDC; PCB


Manufacturer: PANASONIC

Manufacturer part number:
AQZ202J
TME Symbol:
AQZ202

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control current max.
3mA
Max. operating current
3A
Switched voltage
max. 60V AC, max. 60V DC
Manufacturer series
AQZ20
Relay variant
1-phase, PhotoMOS
On-state resistance
0.18Ω
Mounting
PCB
Case
SIL4
Body dimensions
21x11x3.5mm
Operate time
5ms
Operating temperature
-40...85°C
Dimensions
Output configuration
Gross weight1.66 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
See other products from this series.:
*
AQZ202J
123 in TME stock
Net price for quantities from 1 pcs - 11.38 USDGross price for quantities from 1 pcs - 11.38 USD
Net price for quantities from 5 pcs - 10.30 USDGross price for quantities from 5 pcs - 10.30 USD
Net price for quantities from 25 pcs - 9.22 USDGross price for quantities from 25 pcs - 9.22 USD
Net price for quantities from 100 pcs - 8.13 USDGross price for quantities from 100 pcs - 8.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs