+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AR1PM-M3/84A

Diode: rectifying; SMD; 1kV; 1A; 120ns; DO220AA,SMP; Ufmax: 1.6V


Manufacturer: VISHAY

Manufacturer part number:
AR1PM-M3/84A
TME Symbol:
AR1PM-M3/84A

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1kV
Load current
1A
Reverse recovery time
120ns
Semiconductor structure
single diode
Case
DO220AA, SMP
Max. forward voltage
1.6V
Max. forward impulse current
25A
Features of semiconductor devices
  • fast switching
  • glass passivated
Gross weight0.06 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
AR1PM-M3/84A
0 in TME stock
Net price for quantities from 3000 pcs - 0.18 USDGross price for quantities from 3000 pcs - 0.18 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.